807-040-454-107

Heilind Number:EDA807-040-454-107
Manufacturer:EDAC
Manufacturer Number:807-040-454-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-454-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-454-107

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring both performance and safety. With a single row configuration and a pitch of .156 inches, it offers seamless integration into your board layout. The 40 copper alloy contacts guarantee efficient power transmission, rated for up to 5 amps. Its right angle mount orientation and .2-inch row spacing provide versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its quality construction and superior connectivity for your projects.