807-040-454-108

Heilind Number:EDA807-040-454-108
Manufacturer:EDAC
Manufacturer Number:807-040-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-454-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-454-108

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in even the most demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and efficient power transmission. With a single row layout and 40 positions, it offers ample connectivity for your PCB needs. The green color and right-angle mount orientation make for easy identification and installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications where high temperature tolerance is essential. Trust in the quality and durability of our Card Edge Connector to keep your systems running smoothly.