807-040-454-112

Heilind Number:EDA807-040-454-112
Manufacturer:EDAC
Manufacturer Number:807-040-454-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-454-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-454-112

Detailed Description

Introducing our cutting-edge High Temp Card Edge Connector, designed for optimal performance in demanding environments. This connector, with a vibrant Green housing, boasts a robust construction using UL 94V-0 Diallyl Phthalate, ensuring durability and reliability. With a single row configuration and 40 positions, it offers seamless connectivity for your PCB applications. The Copper Alloy contact material guarantees excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. Engineered for versatility, it features a Right Angle mount orientation, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature applications. Trust in this essential component to deliver exceptional performance, meeting the highest industry standards for quality and efficiency. Elevate your connectivity solutions with this indispensable Card Edge Connector.