807-040-455-201

Heilind Number:EDA807-040-455-201
Manufacturer:EDAC
Manufacturer Number:807-040-455-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-455-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-455-201

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high performance in demanding environments, this connector features a vibrant Green color for easy identification. With a robust housing made of UL 94V-0 Diallyl Phthalate, it ensures safety and longevity in operation. The connector offers two rows of contacts, each constructed from Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure connections. Boasting 40 positions, it accommodates a wide range of applications. The straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C guarantees reliable performance even in extreme conditions. Trust in this Card Edge Connector for seamless and efficient board-to-board connections in your projects.