807-040-455-202

Heilind Number:EDA807-040-455-202
Manufacturer:EDAC
Manufacturer Number:807-040-455-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-455-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-455-202

Detailed Description

Introducing our high temperature Card Edge Connector, perfect for demanding industrial applications. Engineered for reliable performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring flame resistance and longevity. With a double row design and 40 positions, it provides ample connectivity for your PCB needs. The copper alloy contacts offer excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for harsh environments. Its straight mount orientation simplifies installation, making it a versatile solution for board-to-board connections. Trust in this connector for robust and efficient performance in your electronic systems.