807-040-455-203

Heilind Number:EDA807-040-455-203
Manufacturer:EDAC
Manufacturer Number:807-040-455-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-455-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-455-203

Detailed Description

Upgrade your PCB connections with our high-performance High Temp Card Edge Connector ( 807-040-455-203). Designed for optimal durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring it can withstand even the most extreme operating environments. With two solid rows of copper alloy contacts, each rated for 5A of current, it guarantees secure and efficient power transmission. The .156" pitch and .2" row spacing allow for easy installation on your board, while the straight mount orientation offers versatility in placement. With 40 positions, this connector is perfect for high-density PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive applications. Upgrade to our Card Edge Connector and experience the difference in performance and reliability.