807-040-455-204

Heilind Number:EDA807-040-455-204
Manufacturer:EDAC
Manufacturer Number:807-040-455-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-455-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-455-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector, SKU 807-040-455-204. Designed for reliability, it features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring efficient power transmission at up to 5 A. With two rows of 40 positions each, this connector offers ample space for secure board-to-board connections. The green color and straight mount orientation make it easy to identify and install, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive applications where performance under extreme conditions is essential. Trust in our Card Edge Connector for seamless and robust connectivity in your PCB designs.