807-040-455-207

Heilind Number:EDA807-040-455-207
Manufacturer:EDAC
Manufacturer Number:807-040-455-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-455-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-455-207

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for high-performance electronics. Designed for seamless integration on PCBs, this connector features a vibrant green color for easy identification. With a robust housing made of UL 94V-0 Diallyl Phthalate, it guarantees exceptional heat resistance and flame retardancy, ensuring optimal performance even in the harshest environments. The two-row configuration with 40 positions and a pitch of .156 inches allows for efficient and secure connections. Crafted with copper alloy contacts, this connector offers superior conductivity and longevity. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of industrial and commercial uses. Upgrade your connectivity with our High Temp Card Edge Connector.