807-040-455-208

Heilind Number:EDA807-040-455-208
Manufacturer:EDAC
Manufacturer Number:807-040-455-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-455-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-455-208

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for seamless board-to-board connectivity in high-temperature environments. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in the most demanding conditions. With two rows of copper alloy contacts offering a total of 40 positions, it provides ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Rated for an operating temperature range of -40 to 105°C, this connector guarantees consistent performance in extreme temperatures. Ideal for a wide range of applications, from industrial machinery to automotive electronics, it is a must-have component for your connectivity needs. Trust in the quality and durability of our High Temp Card Edge Connector to keep your systems running smoothly.