807-040-455-212

Heilind Number:EDA807-040-455-212
Manufacturer:EDAC
Manufacturer Number:807-040-455-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-455-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-455-212

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for high-performance PCB connectivity in demanding environments. Designed for reliability and durability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring flame retardancy and compliance with safety standards. With two rows of 40 positions each, it provides ample connectivity for your applications. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial, automotive, and aerospace applications. Its straight mount orientation and .156-inch pitch make installation a breeze. Trust in the quality and performance of our High Temp Card Edge Connector for your critical connectivity needs.