807-040-456-201

Heilind Number:EDA807-040-456-201
Manufacturer:EDAC
Manufacturer Number:807-040-456-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-456-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-456-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding industrial environments. This green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring high temperature resistance and compliance with safety standards. With two rows of 40 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, this connector offers secure and precise signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in a wide range of applications. Its straight mount orientation and 5A amperage rating make it suitable for high-performance systems. Trust in the quality and performance of our High Temp Card Edge Connector for your connectivity needs.