807-040-456-203

Heilind Number:EDA807-040-456-203
Manufacturer:EDAC
Manufacturer Number:807-040-456-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-456-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-456-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in even the most demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of 40 positions each, it provides ample connectivity for your PCB needs. The contact material, crafted from high-quality Copper Alloy, guarantees excellent conductivity. The .156 inch pitch and .2 inch row spacing allow for precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Perfect for board-to-board PCB connections, it offers a straight mount orientation for easy installation. Trust in the superior quality and performance of our Card Edge Connector for your next project.