807-040-456-207

Heilind Number:EDA807-040-456-207
Manufacturer:EDAC
Manufacturer Number:807-040-456-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-456-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-456-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable board-to-board connections. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually appealing but also ensures safety and compliance. Featuring two rows of precision-machined copper alloy contacts with a pitch of .156 inches, it guarantees seamless signal transmission. With a current rating of 5A, it can handle high-power applications with ease. The straight mount orientation and 40 positions offer versatility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for harsh environments. Trust in the quality and performance of this essential component for your PCB assembly needs.