807-040-456-208

Heilind Number:EDA807-040-456-208
Manufacturer:EDAC
Manufacturer Number:807-040-456-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-456-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-456-208

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of contact points made from Copper Alloy, it can handle an amperage of up to 5A with ease. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections, while the straight mount orientation simplifies installation. With a total of 40 positions, this connector offers ample room for versatile applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a wide range of industries. Upgrade your connectivity solutions with this reliable and high-performing Card Edge Connector.