807-040-457-101

Heilind Number:EDA807-040-457-101
Manufacturer:EDAC
Manufacturer Number:807-040-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-457-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-457-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient PCB connectivity in demanding environments. This connector, with a vibrant green housing made of UL 94V-0 Diallyl Phthalate, offers superior heat resistance and durability. With a single row configuration, it features 40 positions for seamless board-to-board connection. Crafted with precision, the contact material is made of resilient Copper Alloy, ensuring optimal conductivity. The 0.156-inch pitch and 0.2-inch row spacing allow for secure and efficient mounting. Perfect for industrial applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the quality and performance of our Card Edge Connector for your next project.