807-040-457-102

Heilind Number:EDA807-040-457-102
Manufacturer:EDAC
Manufacturer Number:807-040-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-457-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-457-102

Detailed Description

Introducing our 807-040-457-102 High Temp Card Edge Connector, a reliable and efficient solution for your PCB connection needs. Designed for high temperature environments, this connector ensures optimal performance with a 5A amperage rating and UL 94V-0 Diallyl Phthalate housing material. Its single row layout with 40 positions offers seamless connectivity, while the copper alloy contacts guarantee long-lasting durability. The .156-inch pitch and .2-inch row spacing provide precise alignment, making it ideal for board to board connections. With a right-angle mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and dependable. Trust in our product to deliver exceptional quality and performance for your electronic applications.