807-040-457-103

Heilind Number:EDA807-040-457-103
Manufacturer:EDAC
Manufacturer Number:807-040-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-457-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-457-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, engineered for seamless and reliable board-to-board PCB connectivity in demanding environments. Designed for optimal functionality, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, ensuring both performance and safety. With a single row configuration and 40 positions, it offers ample connectivity options for your PCB assembly. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications where high temperature stability is crucial. Its right-angle mount orientation and a pitch of .156 in provide versatility in installation, while a row spacing of .2 in ensures efficient use of space on the PCB. Trust in the quality and performance of this connector for all your board-to-board interconnect needs.