807-040-457-104

Heilind Number:EDA807-040-457-104
Manufacturer:EDAC
Manufacturer Number:807-040-457-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-457-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-457-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, SKU 807-040-457-104, designed for reliable and efficient connectivity in demanding environments. Featuring a vibrant green color, this connector offers a sleek and visually appealing solution for your PCB applications. With an amperage rating of 5A, it ensures robust power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and fire resistance. This single-row connector with 40 positions and a pitch of .156 inches provides ample connectivity options. Its copper alloy contact material ensures excellent conductivity, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of industries. Explore the possibilities with this essential component in our comprehensive lineup of connectors.