807-040-457-107

Heilind Number:EDA807-040-457-107
Manufacturer:EDAC
Manufacturer Number:807-040-457-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-457-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-457-107

Detailed Description

Upgrade your high temperature electronic connections with our 807-040-457-107 Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring reliable conductivity at up to 5 A of current. With a single row layout and 40 positions, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. The right angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial and commercial applications where reliability is paramount. Trust in our high-quality connector to keep your electronics running smoothly in even the harshest conditions.