807-040-457-108

Heilind Number:EDA807-040-457-108
Manufacturer:EDAC
Manufacturer Number:807-040-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-457-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-457-108

Detailed Description

Upgrade your PCB connections with our 807-040-457-108 High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery at up to 5 A. With a single row layout and 40 positions, it offers seamless connectivity for your board-to-board applications. The right-angle mount orientation and .156-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees functionality in any environment. Trust in the quality and precision of this green-colored connector for your critical electronic systems. Elevate your connections with confidence.