807-040-457-112

Heilind Number:EDA807-040-457-112
Manufacturer:EDAC
Manufacturer Number:807-040-457-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-457-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-457-112

Detailed Description

Introducing the 807-040-457-112 High Temp Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connectivity. Designed for performance in demanding environments, this connector boasts a rugged housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high temperature conditions. Its single-row configuration with 40 positions and a pitch of .156 inches offers efficient signal transmission. Crafted with precision, the contact material is copper alloy, guaranteeing optimal conductivity. With a right-angle mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Trust in the 807-040-457-112 for robust and dependable connectivity in your PCB assemblies.