807-040-458-101

Heilind Number:EDA807-040-458-101
Manufacturer:EDAC
Manufacturer Number:807-040-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-458-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-458-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding electronic applications. This green connector boasts a single row configuration with 40 positions, ensuring reliable signal transmission. Engineered for optimal performance, it features a pitch of .156 inches and row spacing of .2 inches, facilitating easy installation on PCBs. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and flame resistance. With contact material crafted from copper alloy, this connector offers efficient power transfer with a maximum amperage of 5A. Its right-angle mount orientation allows for space-saving installation, while a wide operating temperature range of -40 to 105°C ensures reliable functionality in extreme environments. Trust in this connector for seamless board-to-board connections in your electronic designs.