807-040-458-102

Heilind Number:EDA807-040-458-102
Manufacturer:EDAC
Manufacturer Number:807-040-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-458-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-458-102

Detailed Description

Introducing our cutting-edge High Temp Card Edge Connector, engineered for optimal performance in demanding environments. This essential component features a vibrant Green color and boasts a robust construction with housing material composed of UL 94V-0 Diallyl Phthalate, ensuring superior durability and fire resistance. With a single row design and 40 positions, this connector offers seamless connectivity for your PCB applications. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for versatility, it can be easily mounted in a Right Angle orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring high-performance board-to-board connections. Trust in its quality and efficiency to elevate your electronic systems to the next level.