807-040-458-103

Heilind Number:EDA807-040-458-103
Manufacturer:EDAC
Manufacturer Number:807-040-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-458-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-458-103

Detailed Description

Introducing our High Temp Card Edge Connector ( 807-040-458-103), the reliable solution for your PCB connectivity needs. Designed for high-temperature environments, this green connector can withstand temperatures ranging from -40 to 105°C, making it perfect for use in industrial applications. With a robust housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, it ensures durability and longevity. Featuring a single row with 40 positions and a pitch of .156 inches, it offers efficient and secure board-to-board connections. The right-angle mount orientation allows for easy installation, while the 5A amperage rating guarantees reliable power transmission. Trust in this connector for seamless and dependable performance in your electronic systems.