807-040-458-104

Heilind Number:EDA807-040-458-104
Manufacturer:EDAC
Manufacturer Number:807-040-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-458-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-458-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for maximum durability and efficiency in demanding electronic applications. Featuring a vibrant green color, this connector not only stands out visually but also offers superior functionality. With a high amperage rating of 5 A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional heat resistance and flame retardancy. Boasting a single row design with 40 positions, it provides ample connectivity options. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .156 in and row spacing of .2 in, it allows for precise and secure connections. Its right-angle mount orientation offers flexibility in PCB layout. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in extreme environments. Trust in its quality and performance for all your board-to-board PCB connection needs.