807-040-458-107

Heilind Number:EDA807-040-458-107
Manufacturer:EDAC
Manufacturer Number:807-040-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-458-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-458-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in high-temperature environments. This essential component features a vibrant Green color and a sleek right-angle mount orientation, perfect for efficient PCB connectivity. With a generous amperage rating of 5A, it ensures safe power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees superior heat resistance and fire safety. The Copper Alloy contact material offers excellent conductivity, while the 40 positions and .156-inch pitch provide ample connectivity options. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial applications. Trust in its quality and performance for seamless board-to-board connectivity in your projects.