807-040-458-108

Heilind Number:EDA807-040-458-108
Manufacturer:EDAC
Manufacturer Number:807-040-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-458-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-458-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless integration in a variety of electronic applications. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector not only ensures durability but also complies with stringent safety standards. Featuring a single row design with 40 positions and a pitch of .156 inches, it offers reliable connectivity for your PCB assembly needs. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. With a maximum amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for high-power and high-temperature environments. Its right-angle mount orientation and .2-inch row spacing provide flexibility in installation. Trust in the quality and performance of this card edge connector for your next project.