807-040-458-112

Heilind Number:EDA807-040-458-112
Manufacturer:EDAC
Manufacturer Number:807-040-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-458-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-458-112

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge High Temp Card Edge Connector. Engineered for durability and performance, this connector features a vibrant green housing made from UL 94V-0 Diallyl Phthalate, ensuring compliance with rigorous safety standards. With a single row design and 40 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-constrained applications, this connector boasts a right-angle mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable solution for critical environments. Explore the full potential of your PCB setup with this essential component, available now in our comprehensive range of board-to-board connectors.