807-040-458-202

Heilind Number:EDA807-040-458-202
Manufacturer:EDAC
Manufacturer Number:807-040-458-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-458-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-458-202

Detailed Description

Introducing our High Temp Card Edge Connector, expertly engineered for reliable and efficient board-to-board PCB connectivity. With a vibrant green color and sleek design, this connector is not only functional but visually appealing. Constructed with UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures durability and superior performance. Featuring two rows and forty positions, it offers ample connectivity options for your PCB projects. The right-angle mount orientation allows for easy installation in tight spaces. Rated for a wide operating temperature range of -40 to 105 °C, this connector is ideal for use in high-temperature environments. Trust in the quality and precision of our Card Edge Connector for seamless and secure PCB connections.