807-040-458-203

Heilind Number:EDA807-040-458-203
Manufacturer:EDAC
Manufacturer Number:807-040-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-458-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-458-203

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and high-performance board-to-board connections. This connector, featuring a vibrant Green color, is designed for demanding applications where temperature resistance is crucial. With a robust housing made of UL 94V-0 Diallyl Phthalate and Copper Alloy contacts, it ensures durability and conductivity under extreme conditions. Boasting two rows of 40 positions with a pitch of .156 inches and row spacing of .2 inches, it offers ample connectivity options for your PCB layouts. The Right Angle mount orientation allows for easy and secure installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees uninterrupted performance in even the harshest environments. Trust in the 807-040-458-203 for superior quality and dependability in your electronics projects.