807-040-458-204

Heilind Number:EDA807-040-458-204
Manufacturer:EDAC
Manufacturer Number:807-040-458-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-458-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-458-204

Detailed Description

Upgrade your high temperature PCB connections with our 807-040-458-204 Card Edge Connector. Designed for reliable performance in demanding environments, this green connector features a double-row configuration with 40 positions, allowing for efficient data transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Crafted with copper alloy contacts, it guarantees secure and efficient power transmission, with an amperage rating of 5A. Its right-angle mount orientation makes it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB connectivity needs. Explore our full range of connectors at the intersection of Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors. Upgrade your high-temperature PCB connections with our 807-040-458-204 Card Edge Connector. Designed for reliable performance in demanding environments, this green connector features a double-row configuration with 40 positions, allowing for efficient data transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Crafted with copper alloy contacts, it guarantees secure and efficient power transmission, with an amperage rating of 5A. Its right-angle mount orientation makes it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB connectivity needs. Explore our full range of connectors at the intersection of Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors.