807-040-458-207

Heilind Number:EDA807-040-458-207
Manufacturer:EDAC
Manufacturer Number:807-040-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-458-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-458-207

Detailed Description

Introducing our high-quality High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. This essential component features a vibrant Green color, ensuring easy identification and organization within your system. With a robust housing made of UL 94V-0 Diallyl Phthalate, it guarantees exceptional durability even in high-temperature environments. The connector boasts two rows of 40 positions each, with a pitch of .156 inches and row spacing of .2 inches, facilitating seamless and precise alignment. Crafted with Copper Alloy contacts, it offers superior conductivity and corrosion resistance. Its right-angle mount orientation further enhances space-saving and versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding industrial applications. Trust in its performance to ensure smooth and uninterrupted connectivity in your PCB systems.