807-040-458-208

Heilind Number:EDA807-040-458-208
Manufacturer:EDAC
Manufacturer Number:807-040-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-458-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-458-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of high-quality Copper Alloy contacts, each offering a reliable amperage of 5 A, you can trust in seamless power delivery. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 40 positions available for comprehensive linkages. Mountable at a convenient right angle, this connector is perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in a wide variety of applications. Trust in our Card Edge Connector to elevate your connectivity solutions.