807-040-458-212

Heilind Number:EDA807-040-458-212
Manufacturer:EDAC
Manufacturer Number:807-040-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-458-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-458-212

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for secure and reliable board-to-board connections in high-temperature environments. Designed with durability and performance in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring flame resistance and peace of mind. With two rows of copper alloy contacts offering a total of 40 positions, each with a pitch of .156 inches and row spacing of .2 inches, seamless connectivity is guaranteed. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality even in extreme conditions. Trust in the quality and efficiency of our High Temp Card Edge Connector for your next project.