807-040-459-101

Heilind Number:EDA807-040-459-101
Manufacturer:EDAC
Manufacturer Number:807-040-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-459-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-459-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board connections in demanding environments. Engineered for durability and efficiency, this connector features a single row layout with 40 positions, perfect for maximizing space on your PCB. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both environmental sustainability and high temperature resistance, with an operating range of -40 to 105°C. With a contact material of Copper Alloy, you can count on optimal conductivity and longevity. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Trust in this connector for your critical applications in industries such as aerospace, automotive, and telecommunications. Elevate your connectivity with the 807-040-459-101.