807-040-459-102

Heilind Number:EDA807-040-459-102
Manufacturer:EDAC
Manufacturer Number:807-040-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-459-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-459-102

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector ( 807-040-459-102). Designed for high-performance applications, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and flame resistance. With a single row layout, it offers easy installation and maintenance. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Featuring 40 positions and a 5A amperage rating, it accommodates a wide range of connections. Its right-angle mount orientation offers flexibility in PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Elevate your project with this essential component, available in our extensive range of PCB connectors.