807-040-459-104

Heilind Number:EDA807-040-459-104
Manufacturer:EDAC
Manufacturer Number:807-040-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-459-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-459-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. Featuring a vibrant green color for easy identification, this connector is built to withstand demanding conditions with a UL 94V-0 Diallyl Phthalate housing material. With a single row layout and 40 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for secure and precise assembly. Engineered for performance, this connector has a 5A amperage rating and operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're working on industrial machinery or electronics, trust in the durability and quality of our High Temp Card Edge Connector to meet your connectivity needs.