807-040-459-108

Heilind Number:EDA807-040-459-108
Manufacturer:EDAC
Manufacturer Number:807-040-459-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-459-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-459-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, specifically designed for demanding applications where reliability is paramount. With a sleek green color and a robust construction made of UL 94V-0 Diallyl Phthalate, this connector ensures maximum durability and safety. Featuring a single row configuration with 40 positions, it offers seamless connectivity for your PCB assembly. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a high amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for use in extreme environments. Its right-angle mount orientation allows for easy installation, making it ideal for a wide range of applications in industries such as telecommunications, aerospace, and industrial automation. Trust in the quality and performance of our High Temp Card Edge Connector for your connectivity needs.