807-040-459-202

Heilind Number:EDA807-040-459-202
Manufacturer:EDAC
Manufacturer Number:807-040-459-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-459-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-459-202

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for robust and reliable board-to-board connections in high-temperature environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures superior performance and safety. Its two rows of 40 copper alloy contacts provide ample connectivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Designed for right-angle mounting, this connector is versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications, from industrial machinery to aerospace technology. Trust in the durability and precision of our High Temp Card Edge Connector for all your connectivity needs.