807-040-459-203

Heilind Number:EDA807-040-459-203
Manufacturer:EDAC
Manufacturer Number:807-040-459-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-459-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-459-203

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring excellent heat resistance and protection. With two rows of copper alloy contacts, each with 40 positions and a pitch of .156 inches, it offers secure and efficient signal transmission. The right-angle mount orientation and row spacing of .2 inches allow for easy and space-saving PCB integration. Rated for an operating temperature range of -40 to 105°C, this connector is ideal for applications requiring reliable performance under extreme conditions. Trust in the quality and performance of our High Temp Card Edge Connector for seamless connectivity in your electronic designs.