807-040-459-204

Heilind Number:EDA807-040-459-204
Manufacturer:EDAC
Manufacturer Number:807-040-459-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-459-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-459-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. With a bright green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both high performance and safety standards are met. Featuring two rows of 40 positions each, it offers ample connectivity for a variety of applications. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in extreme conditions. The right-angle mount orientation adds versatility to its design. Trust in this connector for seamless and durable connections in your PCB projects.