807-040-459-208

Heilind Number:EDA807-040-459-208
Manufacturer:EDAC
Manufacturer Number:807-040-459-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-459-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-459-208

Detailed Description

Introducing our High Temp Card Edge Connector, the durable and reliable solution for your PCB connectivity needs. Designed for high-performance applications, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety. With its two rows of copper alloy contacts, offering a total of 40 positions and a pitch of .156 inches, you can count on seamless and efficient board-to-board connections. The right-angle mount orientation and row spacing of .2 inches make installation easy and convenient. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Trust in its 5A amperage capacity and robust construction to deliver optimal performance, every time. Upgrade your connectivity setup with our High Temp Card Edge Connector and experience unmatched quality and reliability.