807-040-459-212

Heilind Number:EDA807-040-459-212
Manufacturer:EDAC
Manufacturer Number:807-040-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-459-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-459-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connectivity in high-temperature environments. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures superior performance and safety. With two rows, 40 positions, and a pitch of .156 inches, it offers ample connectivity options for your PCB designs. The contact material is made of high-quality Copper Alloy, guaranteeing excellent conductivity and longevity. Its right angle mount orientation and .2-inch row spacing make it easy to integrate into your systems. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications where reliability is paramount. Trust in the quality and performance of our High Temp Card Edge Connector for all your PCB connectivity needs.