807-040-460-201

Heilind Number:EDA807-040-460-201
Manufacturer:EDAC
Manufacturer Number:807-040-460-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-460-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-460-201

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for secure and reliable board-to-board connections in high-temperature environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector not only offers exceptional heat resistance but also meets stringent safety standards. Featuring two rows of 40 positions each, it provides ample connectivity for your PCB assemblies. The contact material, a durable Copper Alloy, ensures optimal conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment and efficient signal transmission are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial applications where performance under extreme conditions is paramount. Trust in the quality and durability of our Card Edge Connector for seamless integration into your electronic systems.