807-040-460-202

Heilind Number:EDA807-040-460-202
Manufacturer:EDAC
Manufacturer Number:807-040-460-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-460-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-460-202

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and efficient board-to-board PCB connections. Designed for high-performance applications, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a dual-row configuration and 40 positions, it provides ample connectivity for your projects. The copper alloy contacts ensure low resistance and optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy and secure mounting. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees exceptional performance even in the most demanding environments. Trust in our product for seamless connectivity and superior durability.