807-040-460-204

Heilind Number:EDA807-040-460-204
Manufacturer:EDAC
Manufacturer Number:807-040-460-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-460-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-460-204

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for seamless connectivity in high-temperature environments. Designed with precision and durability in mind, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring robust performance even in the most demanding conditions. With a contact material of Copper Alloy, it guarantees reliable conductivity, while its two-row configuration and 40 positions offer ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a true testament to quality and resilience. Perfect for various applications in the electronics industry, it is a must-have component for any project requiring board-to-board connectivity. Trust in our High Temp Card Edge Connector for unparalleled performance and peace of mind.