807-040-460-207

Heilind Number:EDA807-040-460-207
Manufacturer:EDAC
Manufacturer Number:807-040-460-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-460-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-460-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for superior performance in demanding environments. Featuring a vibrant green color for easy identification, this connector is not only visually striking but also capable of delivering reliable connectivity. With a robust housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in operation. The copper alloy contact material guarantees efficient signal transmission, while the dual-row configuration with 40 positions offers ample connectivity options. Perfect for board-to-board applications, this connector has a pitch of .156 inches and row spacing of .2 inches, allowing for seamless integration. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it is suited for use in a wide range of industrial settings. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.