807-040-460-208

Heilind Number:EDA807-040-460-208
Manufacturer:EDAC
Manufacturer Number:807-040-460-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-460-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-460-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for exceptional performance in demanding environments. With a vibrant green color for easy identification, this connector boasts a robust housing material of UL 94V-0 Diallyl Phthalate for superior heat resistance. Featuring two rows of high-quality Copper Alloy contacts, it ensures reliable connectivity for up to 40 positions at a pitch of .156 inches. The straight mount orientation allows for seamless integration onto PCBs, while its operating temperature range of -40 to 105°C ensures optimal functionality in extreme conditions. Trust in this connector for dependable board-to-board connections in a wide range of applications.