807-040-500-207

Heilind Number:EDA807-040-500-207
Manufacturer:EDAC
Manufacturer Number:807-040-500-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-500-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-500-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability in demanding environments, this connector boasts a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate for superior performance. With a 5A amperage capacity and Copper Alloy contacts, it ensures efficient power transmission. Featuring two rows and 40 positions, it offers ample connectivity options with a .156-inch pitch and .2-inch row spacing. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees stability in any setting. Elevate your PCB assembly with this essential component.