807-040-500-208

Heilind Number:EDA807-040-500-208
Manufacturer:EDAC
Manufacturer Number:807-040-500-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-500-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-500-208

Detailed Description

Upgrade your electronics with our high temp card edge connector, designed for optimal performance in demanding environments. With a vibrant green color, it adds a pop of personality to your circuit board. This connector can handle up to 5A of power, making it ideal for high-energy applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable connectivity. Featuring two rows with a pitch of .156 inches and 40 positions, it offers ample space for seamless integration. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this connector for efficient board-to-board connections in your projects.